Control Techniques Inverter Drive, 0.75 kW, 1 Phase, 200 → 240 V ac, 4.2 A, C300 Series
Documentos Técnicos
Especificações
Brand
Control TechniquesPower Rating
0.75 kW
Phase
1
Supply Voltage
200 → 240 V ac
Current Rating
4.2 A
For Use With
AC Motors
Series
C300
Field Bus Communication Type
AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Variable Speed
Mounting Type
Panel Mount
Better World Claim
Saves energy
Control Panel
Yes
Better World Product (Find out more)
Yes
Function
Motor Control
Overall Length
75mm
Overall Width
130mm
Overall Depth
160mm
País de Origem
United Kingdom
R$ 9.642,41
R$ 9.642,41 Each (Sem VAT)
1
R$ 9.642,41
R$ 9.642,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Control TechniquesPower Rating
0.75 kW
Phase
1
Supply Voltage
200 → 240 V ac
Current Rating
4.2 A
For Use With
AC Motors
Series
C300
Field Bus Communication Type
AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Variable Speed
Mounting Type
Panel Mount
Better World Claim
Saves energy
Control Panel
Yes
Better World Product (Find out more)
Yes
Function
Motor Control
Overall Length
75mm
Overall Width
130mm
Overall Depth
160mm
País de Origem
United Kingdom