Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Control Techniques Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V ac, 1.3 A, M400 Series

Nº de Estoque RS: 175-4018Marca: Control TechniquesPart Number: M400-02400013A10100AB100
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

0.37 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

1.3 A

For Use With

Induction Motor Control

Series

M400

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Depth

150mm

Function

Motor Control

Overall Length

205mm

Overall Width

75mm

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 14.483,51

R$ 14.483,51 Each (Sem VAT)

Control Techniques Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V ac, 1.3 A, M400 Series

R$ 14.483,51

R$ 14.483,51 Each (Sem VAT)

Control Techniques Inverter Drive, 0.37 kW, 3 Phase, 380 → 480 V ac, 1.3 A, M400 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Power Rating

0.37 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

1.3 A

For Use With

Induction Motor Control

Series

M400

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Depth

150mm

Function

Motor Control

Overall Length

205mm

Overall Width

75mm

País de Origem

China