Documentos Técnicos
Especificações
Brand
Cooper BussmannFuse Size
1/4in
Mounting Style
PCB Mount
Clip Material
Copper Alloy
Width
8.13mm
Length
6.2mm
Height
10.4mm
País de Origem
United States
Detalhes do produto
Cooper Bussmann Fuse Holder
Professional range of Cooper Bussmann fuse holders from the HTB, HHF and HKP series
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Cooper BussmannFuse Size
1/4in
Mounting Style
PCB Mount
Clip Material
Copper Alloy
Width
8.13mm
Length
6.2mm
Height
10.4mm
País de Origem
United States
Detalhes do produto
Cooper Bussmann Fuse Holder
Professional range of Cooper Bussmann fuse holders from the HTB, HHF and HKP series
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.