Documentos Técnicos
Especificações
Brand
Cooper BussmannCurrent Rating
1.25A
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02A
País de Origem
Mexico
Detalhes do produto
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
P.O.A.
Each (In a Pack of 100) (Sem VAT)
100
P.O.A.
Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Cooper BussmannCurrent Rating
1.25A
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02A
País de Origem
Mexico
Detalhes do produto
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.