Documentos Técnicos
Especificações
Brand
Cornell-DubilierCapacitance
320µF
Voltage
1.2kV dc
Mounting Type
Stud Mount
Tolerance
±10%
Series
947C
Lead Pitch
45mm
Height
170mm
Equivalent Series Resistance
3.4mΩ
Dimensions
90 (Dia.) x 170mm
Dielectric
Polypropylene
Terminal Type
Stud Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Detalhes do produto
947C series
Using the most advanced metallized film technology for long life and high reliability in DC Link applications. This series delivers high capacitance, high voltage and high ripple current handling capabilities required for inverters used in wind, solar, fuel cell applications and more
R$ 3.266,66
R$ 3.266,66 Each (Sem VAT)
1
R$ 3.266,66
R$ 3.266,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.266,66 |
5 - 9 | R$ 3.204,00 |
10 - 24 | R$ 3.118,07 |
25 - 49 | R$ 3.082,42 |
50+ | R$ 3.048,14 |
Documentos Técnicos
Especificações
Brand
Cornell-DubilierCapacitance
320µF
Voltage
1.2kV dc
Mounting Type
Stud Mount
Tolerance
±10%
Series
947C
Lead Pitch
45mm
Height
170mm
Equivalent Series Resistance
3.4mΩ
Dimensions
90 (Dia.) x 170mm
Dielectric
Polypropylene
Terminal Type
Stud Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Detalhes do produto
947C series
Using the most advanced metallized film technology for long life and high reliability in DC Link applications. This series delivers high capacitance, high voltage and high ripple current handling capabilities required for inverters used in wind, solar, fuel cell applications and more