Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - DCMC103T200BF2B

Nº de Estoque RS: 744-1603Marca: Cornell-DubilierPart Number: DCMC103T200BF2B
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Capacitance

10000µF

Voltage

200V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

50.8 (Dia.) x 142.88mm

Height

142.88mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

22.23mm

Leakage Current

<lt/>=6<sq/>CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +50%

Equivalent Series Resistance

19.6mΩ

Series

DCMC

Ripple Current

11.7A

Detalhes do produto

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.872,79

R$ 1.872,79 Each (Sem VAT)

Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - DCMC103T200BF2B

R$ 1.872,79

R$ 1.872,79 Each (Sem VAT)

Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - DCMC103T200BF2B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Capacitance

10000µF

Voltage

200V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

50.8 (Dia.) x 142.88mm

Height

142.88mm

Minimum Operating Temperature

-40°C

Diameter

50.8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

22.23mm

Leakage Current

<lt/>=6<sq/>CV μA @ 5 min, 6 mA @ 5 min (Maximum)

Tolerance

-10 → +50%

Equivalent Series Resistance

19.6mΩ

Series

DCMC

Ripple Current

11.7A

Detalhes do produto

DCMC series

High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more