Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
36 → 76 V dc
Power Rating
60W
Input Voltage Nominal
48 V dc
Output Current
12A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-10/+20%
Package
SMD
Isolation Voltage
1 kV ac, 500V dc
Width
19.05mm
Depth
12.7mm
Length
23.36mm
Series
CHS
Load Regulation
10mV
Minimum Temperature
-40°C
Efficiency
93%
Maximum Temperature
+85°C
Standards Met
CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1
País de Origem
Japan
Detalhes do produto
CHS Series
The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty
Cosel Isolated DC-DC Converters
R$ 813,20
R$ 813,20 Each (Sem VAT)
1
R$ 813,20
R$ 813,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
36 → 76 V dc
Power Rating
60W
Input Voltage Nominal
48 V dc
Output Current
12A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-10/+20%
Package
SMD
Isolation Voltage
1 kV ac, 500V dc
Width
19.05mm
Depth
12.7mm
Length
23.36mm
Series
CHS
Load Regulation
10mV
Minimum Temperature
-40°C
Efficiency
93%
Maximum Temperature
+85°C
Standards Met
CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1
País de Origem
Japan
Detalhes do produto
CHS Series
The CHS Series of DC-DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty