Documentos Técnicos
Especificações
Brand
CoselSeries
KHEA90F
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.8A
Power Rating
90W
Dimensions
90 x 50 x 90mm
Height
90mm
Width
50mm
Depth
90mm
Ripple And Noise
360mV Pk-Pk
Output Voltage Adjustment Range
22.5 to 28.5V
Efficiency
89.0 → 91.0%
Load Regulation
150mV
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Mounting Type
DIN Rail Mount
País de Origem
China
Detalhes do produto
KH Series, Din Rail 30 to 480W
The KH series has been specially designed as a Din rail power supply unit utilising convection cooling. They are suitable for use with standard 35mm Din rail and have Euro style and barrier block style I/O terminals.
Standards
UL60950-1, C-UL, EN60950-1, EN50178, UL508, ANSI ⁄ ISA12.12.01, NEC Class2 (30F, 60F, 24V output only, optional for 90F), GL (Germanischer Lloyd) (120F, 240F and 480F), Complies with DEN-AN
R$ 1.977,18
R$ 1.977,18 Each (Sem VAT)
1
R$ 1.977,18
R$ 1.977,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
CoselSeries
KHEA90F
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.8A
Power Rating
90W
Dimensions
90 x 50 x 90mm
Height
90mm
Width
50mm
Depth
90mm
Ripple And Noise
360mV Pk-Pk
Output Voltage Adjustment Range
22.5 to 28.5V
Efficiency
89.0 → 91.0%
Load Regulation
150mV
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Mounting Type
DIN Rail Mount
País de Origem
China
Detalhes do produto
KH Series, Din Rail 30 to 480W
The KH series has been specially designed as a Din rail power supply unit utilising convection cooling. They are suitable for use with standard 35mm Din rail and have Euro style and barrier block style I/O terminals.
Standards
UL60950-1, C-UL, EN60950-1, EN50178, UL508, ANSI ⁄ ISA12.12.01, NEC Class2 (30F, 60F, 24V output only, optional for 90F), GL (Germanischer Lloyd) (120F, 240F and 480F), Complies with DEN-AN