Cosel Switching Power Supply, LDA30F-24, 24V dc, 1.3A, 31W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

Nº de Estoque RS: 328-002Marca: CoselPart Number: LDA30F-24
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

133mm

Width

55mm

Depth

23mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+60°C

País de Origem

Japan

Detalhes do produto

Cosel LDA Switch Mode Power Supplies (SMPS)

LDA series switch mode power supplies (SMPS) from Cosel are available with a 10 W to 300 W rated output wattage. For LDA10F to LDA75F models, the rated input is AC85 - 264 V 1Φ. For LDA100W to LDA300W the rated input is AC85 - 132V/170 - 264V 1Φ.

Approvals

UL, CSA, EN, VDE acquired, EAMSL compliant

Standards

LDA10F, LDA15F, LDA30F, LDA50F, LDA75F: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
LDA100W, LDA150W, LDA300W: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.234 Complies with DEN-AN and IEC60950-1
LDA300W: UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1

Informações de estoque temporariamente indisponíveis.

P.O.A.

Cosel Switching Power Supply, LDA30F-24, 24V dc, 1.3A, 31W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

P.O.A.

Cosel Switching Power Supply, LDA30F-24, 24V dc, 1.3A, 31W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

24V dc

Output Current

1.3A

Power Rating

31W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

133mm

Width

55mm

Depth

23mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+60°C

País de Origem

Japan

Detalhes do produto

Cosel LDA Switch Mode Power Supplies (SMPS)

LDA series switch mode power supplies (SMPS) from Cosel are available with a 10 W to 300 W rated output wattage. For LDA10F to LDA75F models, the rated input is AC85 - 264 V 1Φ. For LDA100W to LDA300W the rated input is AC85 - 132V/170 - 264V 1Φ.

Approvals

UL, CSA, EN, VDE acquired, EAMSL compliant

Standards

LDA10F, LDA15F, LDA30F, LDA50F, LDA75F: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
LDA100W, LDA150W, LDA300W: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.234 Complies with DEN-AN and IEC60950-1
LDA300W: UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1