Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
5 V dc, ±12 V dc
Output Current
2.5 A, 5 A, 500 mA
Power Rating
60W
Number of Outputs
3
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
210mm
Width
92mm
Depth
38mm
Efficiency
72%
Minimum Temperature
-10°C
Weight
300g
Maximum Temperature
+60°C
País de Origem
Japan
Detalhes do produto
Cosel LDC Switch Mode Power Supplies (SMPS)
LDC series switch mode power supplies (SMPS) from Cosel are low profile and compact with a PCB construction. They are fully regulated and have a fully isolated input and output. With a universal rated input voltage of AC85-264 V, this series features high reliability, with a field failure rate of less than 0.012%.
Approvals
UL, CSA, VDE, and MITI 60-Hz measurement methods
Standards
UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
5 V dc, ±12 V dc
Output Current
2.5 A, 5 A, 500 mA
Power Rating
60W
Number of Outputs
3
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
210mm
Width
92mm
Depth
38mm
Efficiency
72%
Minimum Temperature
-10°C
Weight
300g
Maximum Temperature
+60°C
País de Origem
Japan
Detalhes do produto
Cosel LDC Switch Mode Power Supplies (SMPS)
LDC series switch mode power supplies (SMPS) from Cosel are low profile and compact with a PCB construction. They are fully regulated and have a fully isolated input and output. With a universal rated input voltage of AC85-264 V, this series features high reliability, with a field failure rate of less than 0.012%.
Approvals
UL, CSA, VDE, and MITI 60-Hz measurement methods
Standards
UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1