Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
5 V dc, 24V dc
Output Current
4 A, 5A
Power Rating
100W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
32mm
Minimum Temperature
-10°C
Weight
420g
Maximum Temperature
+70°C
País de Origem
Japan
Detalhes do produto
LEB Series Switch Mode Power Supplies
The LEB series of switch mode power supplies (SMPS) from Cosel have a rugged PCB type (CEM) construction. With a universal input voltage of 85 V ac to 264 V ac, LEB series SMPS are low profile and highly versatile. LEB series SMPS have no minimum current requirements and feature fully isolated and independent outputs. With a field failure rate of less than 0.012%, LEB switch mode power supplies are high quality and highly reliable.
Standards
UL60950-1, cUL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic actuator complies with IEC61000-3-2
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
5 V dc, 24V dc
Output Current
4 A, 5A
Power Rating
100W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
32mm
Minimum Temperature
-10°C
Weight
420g
Maximum Temperature
+70°C
País de Origem
Japan
Detalhes do produto
LEB Series Switch Mode Power Supplies
The LEB series of switch mode power supplies (SMPS) from Cosel have a rugged PCB type (CEM) construction. With a universal input voltage of 85 V ac to 264 V ac, LEB series SMPS are low profile and highly versatile. LEB series SMPS have no minimum current requirements and feature fully isolated and independent outputs. With a field failure rate of less than 0.012%, LEB switch mode power supplies are high quality and highly reliable.
Standards
UL60950-1, cUL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic actuator complies with IEC61000-3-2