Cosel MGF DC-DC Converter, 15V dc/ 700mA Output, 9 → 36 V dc Input, 10.5W, PCB Mount, +85°C Max Temp -40°C Min

Nº de Estoque RS: 171-5154Marca: CoselPart Number: MGFS102415
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10.5W

Input Voltage Nominal

24 V dc

Output Current

700mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Length

22mm

Width

9.5mm

Depth

12mm

Series

MGF

Load Regulation

60mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

89%

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 714,73

R$ 714,73 Each (Sem VAT)

Cosel MGF DC-DC Converter, 15V dc/ 700mA Output, 9 → 36 V dc Input, 10.5W, PCB Mount, +85°C Max Temp -40°C Min

R$ 714,73

R$ 714,73 Each (Sem VAT)

Cosel MGF DC-DC Converter, 15V dc/ 700mA Output, 9 → 36 V dc Input, 10.5W, PCB Mount, +85°C Max Temp -40°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 714,73
5 - 9R$ 703,72
10 - 24R$ 699,70
25 - 49R$ 695,21
50+R$ 690,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10.5W

Input Voltage Nominal

24 V dc

Output Current

700mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Length

22mm

Width

9.5mm

Depth

12mm

Series

MGF

Load Regulation

60mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

89%

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more