Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 76 V dc
Power Rating
24.75W
Input Voltage Nominal
48 V dc
Output Current
7.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGFS
Load Regulation
13.2mV
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
País de Origem
Japan
Detalhes do produto
MGFS Series, On/Off Remote Function
The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Cosel Isolated DC-DC Converters
R$ 1.201,92
R$ 1.201,92 Each (Sem VAT)
1
R$ 1.201,92
R$ 1.201,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.201,92 |
5 - 9 | R$ 1.183,84 |
10 - 24 | R$ 1.176,82 |
25 - 49 | R$ 1.169,33 |
50+ | R$ 1.161,14 |
Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 76 V dc
Power Rating
24.75W
Input Voltage Nominal
48 V dc
Output Current
7.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGFS
Load Regulation
13.2mV
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
País de Origem
Japan
Detalhes do produto
MGFS Series, On/Off Remote Function
The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.