Cosel MGF DC-DC Converter, 5V dc/ 1.2A Output, 18 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

Nº de Estoque RS: 171-4822Marca: CoselPart Number: MGFS64805
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

1.2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGF

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.169,26

R$ 5.169,26 1 Tube of 10 (Sem VAT)

Cosel MGF DC-DC Converter, 5V dc/ 1.2A Output, 18 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

R$ 5.169,26

R$ 5.169,26 1 Tube of 10 (Sem VAT)

Cosel MGF DC-DC Converter, 5V dc/ 1.2A Output, 18 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

1.2A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGF

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more