Cosel MGFW DC-DC Converter, ±12V dc/ 1.25A Output, 18 → 76 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min

Nº de Estoque RS: 130-9357Marca: CoselPart Number: MGFW304812-R
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

1.25A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

11.765 → 12.492V

Isolation Voltage

500V dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGFW

Load Regulation

480mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

País de Origem

Japan

Detalhes do produto

MGFW Series, On/Off Remote Function

The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 934,84

R$ 934,84 Each (Sem VAT)

Cosel MGFW DC-DC Converter, ±12V dc/ 1.25A Output, 18 → 76 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min

R$ 934,84

R$ 934,84 Each (Sem VAT)

Cosel MGFW DC-DC Converter, ±12V dc/ 1.25A Output, 18 → 76 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

1.25A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

11.765 → 12.492V

Isolation Voltage

500V dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGFW

Load Regulation

480mV

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

País de Origem

Japan

Detalhes do produto

MGFW Series, On/Off Remote Function

The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more