Cosel MGF DC-DC Converter, ±15V dc/ 100mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

Nº de Estoque RS: 171-5158Marca: CoselPart Number: MGFW32415
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGF

Load Regulation

750mV

Efficiency

82%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 283,66

R$ 283,66 Each (Sem VAT)

Cosel MGF DC-DC Converter, ±15V dc/ 100mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

R$ 283,66

R$ 283,66 Each (Sem VAT)

Cosel MGF DC-DC Converter, ±15V dc/ 100mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGF

Load Regulation

750mV

Efficiency

82%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more