Cosel MGF DC-DC Converter, ±15V dc/ 2.7A Output, 18 → 76 V dc Input, 81W, PCB Mount, +85°C Max Temp -40°C Min

Nº de Estoque RS: 191-9547Marca: CoselPart Number: MGFW804815
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

18 → 76 V dc

Power Rating

81W

Input Voltage Nominal

18 → 76 V dc

Output Current

2.7A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGF

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.791,32

R$ 1.791,32 Each (Sem VAT)

Cosel MGF DC-DC Converter, ±15V dc/ 2.7A Output, 18 → 76 V dc Input, 81W, PCB Mount, +85°C Max Temp -40°C Min

R$ 1.791,32

R$ 1.791,32 Each (Sem VAT)

Cosel MGF DC-DC Converter, ±15V dc/ 2.7A Output, 18 → 76 V dc Input, 81W, PCB Mount, +85°C Max Temp -40°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.791,32
5 - 9R$ 1.764,32
10 - 24R$ 1.754,21
25 - 49R$ 1.742,77
50+R$ 1.730,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

18 → 76 V dc

Power Rating

81W

Input Voltage Nominal

18 → 76 V dc

Output Current

2.7A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGF

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more