Cosel MGS DC-DC Converter, 15V dc/ 700mA Output, 9 → 18 V dc Input, 10.5W, PCB Mount, +85°C Max Temp -40°C Min

Nº de Estoque RS: 171-4732Marca: CoselPart Number: MGS101215
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10.5W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.302,57

R$ 6.302,57 1 Tube of 10 (Sem VAT)

Cosel MGS DC-DC Converter, 15V dc/ 700mA Output, 9 → 18 V dc Input, 10.5W, PCB Mount, +85°C Max Temp -40°C Min

R$ 6.302,57

R$ 6.302,57 1 Tube of 10 (Sem VAT)

Cosel MGS DC-DC Converter, 15V dc/ 700mA Output, 9 → 18 V dc Input, 10.5W, PCB Mount, +85°C Max Temp -40°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 6.302,57
5 - 9R$ 6.207,20
10 - 24R$ 6.171,29
25 - 49R$ 6.131,77
50+R$ 6.088,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10.5W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

60mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more