Cosel MGS DC-DC Converter, 3.3V dc/ 800mA Output, 36 → 76 V dc Input, 2.64W, PCB Mount, +85°C Max Temp -40°C Min

Nº de Estoque RS: 171-4698Marca: CoselPart Number: MGS3483R3
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

2.64W

Input Voltage Nominal

48 V dc

Output Current

800mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGS

Load Regulation

20mV

Efficiency

78%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.458,68

R$ 3.458,68 1 Tube of 10 (Sem VAT)

Cosel MGS DC-DC Converter, 3.3V dc/ 800mA Output, 36 → 76 V dc Input, 2.64W, PCB Mount, +85°C Max Temp -40°C Min

R$ 3.458,68

R$ 3.458,68 1 Tube of 10 (Sem VAT)

Cosel MGS DC-DC Converter, 3.3V dc/ 800mA Output, 36 → 76 V dc Input, 2.64W, PCB Mount, +85°C Max Temp -40°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.458,68
5 - 9R$ 3.406,37
10 - 24R$ 3.386,71
25 - 49R$ 3.364,98
50+R$ 3.341,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

2.64W

Input Voltage Nominal

48 V dc

Output Current

800mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGS

Load Regulation

20mV

Efficiency

78%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more