Cosel MGS DC-DC Converter, 3.3V dc/ 1.6A Output, 4.5 → 9 V dc Input, 5.28W, PCB Mount, +85°C Max Temp -40°C Min

Nº de Estoque RS: 171-4703Marca: CoselPart Number: MGS6053R3
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

5.28W

Input Voltage Nominal

5 V dc

Output Current

1.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.432,98

R$ 4.432,98 1 Tube of 10 (Sem VAT)

Cosel MGS DC-DC Converter, 3.3V dc/ 1.6A Output, 4.5 → 9 V dc Input, 5.28W, PCB Mount, +85°C Max Temp -40°C Min

R$ 4.432,98

R$ 4.432,98 1 Tube of 10 (Sem VAT)

Cosel MGS DC-DC Converter, 3.3V dc/ 1.6A Output, 4.5 → 9 V dc Input, 5.28W, PCB Mount, +85°C Max Temp -40°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

5.28W

Input Voltage Nominal

5 V dc

Output Current

1.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more