Cosel MGW DC-DC Converter, ±15V dc/ 500mA Output, 36 → 76 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min

Nº de Estoque RS: 130-9717Marca: CoselPart Number: MGW154815-R
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

36 → 76 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

14.602 → 15.505V

Isolation Voltage

1.5 kV dc, 500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

País de Origem

Japan

Detalhes do produto

MGW Series, On/Off Remote Function

The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 695,62

R$ 695,62 Each (Sem VAT)

Cosel MGW DC-DC Converter, ±15V dc/ 500mA Output, 36 → 76 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min

R$ 695,62

R$ 695,62 Each (Sem VAT)

Cosel MGW DC-DC Converter, ±15V dc/ 500mA Output, 36 → 76 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

36 → 76 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

14.602 → 15.505V

Isolation Voltage

1.5 kV dc, 500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

País de Origem

Japan

Detalhes do produto

MGW Series, On/Off Remote Function

The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more