Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
9 → 18 V dc
Output Current
1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Depth
9.9mm
Length
50.8mm
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
País de Origem
Japan
Detalhes do produto
MGW Series, 15W Dual Output DC-DC Converters
The MGW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded diecast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGW isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery.
Approvals
UL, C-UL, TÜV, CE
Standards
UL-60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
R$ 1.232,10
R$ 1.232,10 Each (Sem VAT)
1
R$ 1.232,10
R$ 1.232,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.232,10 |
5 - 9 | R$ 1.213,60 |
10 - 24 | R$ 1.206,47 |
25 - 49 | R$ 1.198,86 |
50+ | R$ 1.190,18 |
Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
9 → 18 V dc
Output Current
1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Depth
9.9mm
Length
50.8mm
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
País de Origem
Japan
Detalhes do produto
MGW Series, 15W Dual Output DC-DC Converters
The MGW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded diecast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGW isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery.
Approvals
UL, C-UL, TÜV, CE
Standards
UL-60950-1, cUL, EN60950-1