Cosel MGW DC-DC Converter, ±12V dc/ 130mA Output, 18 → 36 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min

Nº de Estoque RS: 171-5280Marca: CoselPart Number: MGW32412
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3.12W

Input Voltage Nominal

24 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 351,38

R$ 351,38 Each (Sem VAT)

Cosel MGW DC-DC Converter, ±12V dc/ 130mA Output, 18 → 36 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min

R$ 351,38

R$ 351,38 Each (Sem VAT)

Cosel MGW DC-DC Converter, ±12V dc/ 130mA Output, 18 → 36 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3.12W

Input Voltage Nominal

24 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGW

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more