Cosel Switching Power Supply, PBA1000F-24, 24V dc, 44A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac

Nº de Estoque RS: 101-784Marca: CoselPart Number: PBA1000F-24
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

24V dc

Output Current

44A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Width

61mm

Depth

150mm

Efficiency

84.0 → 86.0%

Series

PBA1000F

Minimum Temperature

-20°C

Weight

2.2kg

Maximum Temperature

+71°C

País de Origem

Japan

Detalhes do produto

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.581,34

R$ 17.581,34 Each (Sem VAT)

Cosel Switching Power Supply, PBA1000F-24, 24V dc, 44A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac

R$ 17.581,34

R$ 17.581,34 Each (Sem VAT)

Cosel Switching Power Supply, PBA1000F-24, 24V dc, 44A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 17.581,34
5 - 9R$ 17.316,08
10 - 24R$ 17.215,96
25 - 49R$ 17.105,27
50+R$ 16.983,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

24V dc

Output Current

44A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Width

61mm

Depth

150mm

Efficiency

84.0 → 86.0%

Series

PBA1000F

Minimum Temperature

-20°C

Weight

2.2kg

Maximum Temperature

+71°C

País de Origem

Japan

Detalhes do produto

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more