Cosel Switching Power Supply, PBA100F-15-N, 15V dc, 7A, 105W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Nº de Estoque RS: 101-829Marca: CoselPart Number: PBA100F-15-N
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

15V dc

Output Current

7A

Power Rating

105W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

160.5mm

Width

35.5mm

Depth

93.5mm

Efficiency

83 %, 86 %

Minimum Temperature

-10°C

Weight

440g

Maximum Temperature

+71°C

País de Origem

Japan

Detalhes do produto

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.567,00

R$ 2.567,00 Each (Sem VAT)

Cosel Switching Power Supply, PBA100F-15-N, 15V dc, 7A, 105W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

R$ 2.567,00

R$ 2.567,00 Each (Sem VAT)

Cosel Switching Power Supply, PBA100F-15-N, 15V dc, 7A, 105W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.567,00
5 - 9R$ 2.528,27
10 - 24R$ 2.513,68
25 - 49R$ 2.497,51
50+R$ 2.479,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

15V dc

Output Current

7A

Power Rating

105W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

160.5mm

Width

35.5mm

Depth

93.5mm

Efficiency

83 %, 86 %

Minimum Temperature

-10°C

Weight

440g

Maximum Temperature

+71°C

País de Origem

Japan

Detalhes do produto

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more