Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
24V dc
Output Current
70A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
170 → 264V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
178mm
Width
268mm
Depth
61mm
Efficiency
87%
Minimum Temperature
-20°C
Weight
3.4kg
Maximum Temperature
+71°C
País de Origem
Japan
Detalhes do produto
Cosel 1500W, PBA Series
The Cosel PBA series power supplies have been built for reliability and to be able to maintain a stable output voltage under high stress conditions. As standard they come with 3 dual outputs as well as 12 single. There is a wide variety of power ratings, from 10 to 1500 watts and each offering a selection of voltages.
For a suitable EMI/EMC filter please see NAC-20-472
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN
Switch Mode - Cosel Closed Frame
R$ 26.720,92
R$ 26.720,92 Each (Sem VAT)
1
R$ 26.720,92
R$ 26.720,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 26.720,92 |
5 - 9 | R$ 26.318,00 |
10 - 24 | R$ 26.166,02 |
25 - 49 | R$ 25.997,62 |
50+ | R$ 25.812,49 |
Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
24V dc
Output Current
70A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
170 → 264V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
178mm
Width
268mm
Depth
61mm
Efficiency
87%
Minimum Temperature
-20°C
Weight
3.4kg
Maximum Temperature
+71°C
País de Origem
Japan
Detalhes do produto
Cosel 1500W, PBA Series
The Cosel PBA series power supplies have been built for reliability and to be able to maintain a stable output voltage under high stress conditions. As standard they come with 3 dual outputs as well as 12 single. There is a wide variety of power ratings, from 10 to 1500 watts and each offering a selection of voltages.
For a suitable EMI/EMC filter please see NAC-20-472
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN