Cosel Switching Power Supply, PBA300F-15, 15V dc, 22A, 330W, 1 Output, 120 → 350 V dc, 85 → 264 V ac

Nº de Estoque RS: 101-960Marca: CoselPart Number: PBA300F-15
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

15V dc

Output Current

22A

Power Rating

330W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Width

42mm

Depth

102mm

Efficiency

78 %, 81 %

Minimum Temperature

-20°C

Weight

1kg

Maximum Temperature

+71°C

País de Origem

Japan

Detalhes do produto

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 6.780,32

R$ 6.780,32 Each (Sem VAT)

Cosel Switching Power Supply, PBA300F-15, 15V dc, 22A, 330W, 1 Output, 120 → 350 V dc, 85 → 264 V ac

R$ 6.780,32

R$ 6.780,32 Each (Sem VAT)

Cosel Switching Power Supply, PBA300F-15, 15V dc, 22A, 330W, 1 Output, 120 → 350 V dc, 85 → 264 V ac

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 6.780,32
5 - 9R$ 6.678,55
10 - 24R$ 6.639,73
25 - 49R$ 6.597,00
50+R$ 6.550,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

15V dc

Output Current

22A

Power Rating

330W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Width

42mm

Depth

102mm

Efficiency

78 %, 81 %

Minimum Temperature

-20°C

Weight

1kg

Maximum Temperature

+71°C

País de Origem

Japan

Detalhes do produto

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more