Cosel Embedded Switch Mode Power Supply (SMPS), PBA600F-48, 48V dc, 13A, 624W, 1 Output, 120 → 350 V dc, 85

Nº de Estoque RS: 102-046Marca: CoselPart Number: PBA600F-48
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

48V dc

Output Current

13A

Power Rating

624W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Width

61mm

Depth

120mm

Efficiency

81.0 → 83.0%

Series

PBA600F

Minimum Temperature

-20°C

Weight

1.6kg

Maximum Temperature

+71°C

País de Origem

Japan

Detalhes do produto

PBA Series with Single 50-300W output

The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)

Informações de estoque temporariamente indisponíveis.

R$ 10.324,69

R$ 10.324,69 Each (Sem VAT)

Cosel Embedded Switch Mode Power Supply (SMPS), PBA600F-48, 48V dc, 13A, 624W, 1 Output, 120 → 350 V dc, 85

R$ 10.324,69

R$ 10.324,69 Each (Sem VAT)

Cosel Embedded Switch Mode Power Supply (SMPS), PBA600F-48, 48V dc, 13A, 624W, 1 Output, 120 → 350 V dc, 85
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 10.324,69
5 - 9R$ 10.168,90
10 - 24R$ 10.110,32
25 - 49R$ 10.045,08
50+R$ 9.973,51

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

48V dc

Output Current

13A

Power Rating

624W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Width

61mm

Depth

120mm

Efficiency

81.0 → 83.0%

Series

PBA600F

Minimum Temperature

-20°C

Weight

1.6kg

Maximum Temperature

+71°C

País de Origem

Japan

Detalhes do produto

PBA Series with Single 50-300W output

The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)