Cosel Embedded Switch Mode Power Supply SMPS, PLA300F-36, 36V dc, 8.4A, 302W, 1 Output, 85 → 264V ac Input

Nº de Estoque RS: 828-8542Marca: CoselPart Number: PLA300F-36
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

36V dc

Output Current

8.4A

Power Rating

302W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

41mm

Depth

102mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

1kg

Maximum Temperature

+70°C

País de Origem

China

Detalhes do produto

Cosel 300W, PLA Series

The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN

Switch Mode - Cosel Closed Frame

Informações de estoque temporariamente indisponíveis.

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, PLA300F-36, 36V dc, 8.4A, 302W, 1 Output, 85 → 264V ac Input

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, PLA300F-36, 36V dc, 8.4A, 302W, 1 Output, 85 → 264V ac Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

36V dc

Output Current

8.4A

Power Rating

302W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

41mm

Depth

102mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

1kg

Maximum Temperature

+70°C

País de Origem

China

Detalhes do produto

Cosel 300W, PLA Series

The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN

Switch Mode - Cosel Closed Frame