Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
18 → 76 V dc
Power Rating
15.6W
Input Voltage Nominal
48 V dc
Output Current
1.3A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
10.8 → 13.2V
Isolation Voltage
500V dc
Length
93mm
Width
52mm
Depth
27mm
Series
STMGFS
Load Regulation
100mV
Minimum Temperature
-20°C
Efficiency
88%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
País de Origem
Japan
Detalhes do produto
STMGFS Series
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters
R$ 1.661,00
R$ 1.661,00 Each (Sem VAT)
1
R$ 1.661,00
R$ 1.661,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.661,00 |
5 - 9 | R$ 1.635,94 |
10 - 24 | R$ 1.626,67 |
25 - 49 | R$ 1.615,80 |
50+ | R$ 1.604,45 |
Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
18 → 76 V dc
Power Rating
15.6W
Input Voltage Nominal
48 V dc
Output Current
1.3A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
10.8 → 13.2V
Isolation Voltage
500V dc
Length
93mm
Width
52mm
Depth
27mm
Series
STMGFS
Load Regulation
100mV
Minimum Temperature
-20°C
Efficiency
88%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
País de Origem
Japan
Detalhes do produto
STMGFS Series
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Standards
UL60950-1, C-UL, EN60950-1