Cosel Isolated DC-DC Converter, ±12V dc/ 250mA Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +85°C Max Temp

Nº de Estoque RS: 130-132Marca: CoselPart Number: SUCW60512B
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

500V ac

Depth

7mm

Length

32.6mm

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

Detalhes do produto

SUCW Series, 1.5 W to 10 W, Dual Output

The SUCW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 641,00

R$ 641,00 Each (Sem VAT)

Cosel Isolated DC-DC Converter, ±12V dc/ 250mA Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +85°C Max Temp

R$ 641,00

R$ 641,00 Each (Sem VAT)

Cosel Isolated DC-DC Converter, ±12V dc/ 250mA Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +85°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 641,00
5 - 9R$ 631,20
10 - 24R$ 627,73
25 - 49R$ 623,53
50+R$ 619,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

500V ac

Depth

7mm

Length

32.6mm

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

Detalhes do produto

SUCW Series, 1.5 W to 10 W, Dual Output

The SUCW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more