Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
8.58W
Input Voltage Nominal
24 V dc
Output Current
2.6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±5%
Isolation Voltage
500V ac
Depth
29.3mm
Length
45.2mm
Width
9.15mm
Series
SUTS
Load Regulation
40mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
País de Origem
Japan
Detalhes do produto
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
R$ 1.013,36
R$ 1.013,36 Each (Sem VAT)
1
R$ 1.013,36
R$ 1.013,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.013,36 |
5 - 9 | R$ 997,92 |
10 - 24 | R$ 992,16 |
25 - 49 | R$ 985,72 |
50+ | R$ 978,96 |
Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
8.58W
Input Voltage Nominal
24 V dc
Output Current
2.6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±5%
Isolation Voltage
500V ac
Depth
29.3mm
Length
45.2mm
Width
9.15mm
Series
SUTS
Load Regulation
40mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
País de Origem
Japan
Detalhes do produto
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Standards
UL60950-1, cUL, EN60950-1