Cosel SUTS DC-DC Converter, 3.3V dc/ 600mA Output, 36 → 76 V dc Input, 1.98W, PCB Mount, +85°C Max Temp -40°C

Nº de Estoque RS: 130-7598Marca: CoselPart Number: SUTS3483R3
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

1.98W

Input Voltage Nominal

48 V dc

Output Current

600mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Width

9.15mm

Depth

23.4mm

Length

30mm

Series

SUTS

Load Regulation

40mV

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Efficiency

72%

País de Origem

Japan

Detalhes do produto

SUTS Series, 3 to 6 W, Single Output

The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 536,00

R$ 536,00 Each (Sem VAT)

Cosel SUTS DC-DC Converter, 3.3V dc/ 600mA Output, 36 → 76 V dc Input, 1.98W, PCB Mount, +85°C Max Temp -40°C

R$ 536,00

R$ 536,00 Each (Sem VAT)

Cosel SUTS DC-DC Converter, 3.3V dc/ 600mA Output, 36 → 76 V dc Input, 1.98W, PCB Mount, +85°C Max Temp -40°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 536,00
5 - 9R$ 527,62
10 - 24R$ 524,77
25 - 49R$ 521,39
50+R$ 517,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

1.98W

Input Voltage Nominal

48 V dc

Output Current

600mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Isolation Voltage

500V ac

Width

9.15mm

Depth

23.4mm

Length

30mm

Series

SUTS

Load Regulation

40mV

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Efficiency

72%

País de Origem

Japan

Detalhes do produto

SUTS Series, 3 to 6 W, Single Output

The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more