Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
±15 V dc, ±30V dc
Input Voltage Range
36 → 76 V dc
Power Rating
10.5W
Input Voltage Nominal
48 V dc
Output Current
350mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±14.25 V dc, ±15.75V dc
Isolation Voltage
500V ac
Width
9.15mm
Depth
29.3mm
Length
45.2mm
Series
SUTW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
País de Origem
Japan
Detalhes do produto
SUTW Series, 3 to 6 W, Dual Output
The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
R$ 1.013,36
R$ 1.013,36 Each (Sem VAT)
1
R$ 1.013,36
R$ 1.013,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.013,36 |
5 - 9 | R$ 997,92 |
10 - 24 | R$ 992,16 |
25 - 49 | R$ 985,72 |
50+ | R$ 978,96 |
Documentos Técnicos
Especificações
Brand
CoselOutput Voltage
±15 V dc, ±30V dc
Input Voltage Range
36 → 76 V dc
Power Rating
10.5W
Input Voltage Nominal
48 V dc
Output Current
350mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±14.25 V dc, ±15.75V dc
Isolation Voltage
500V ac
Width
9.15mm
Depth
29.3mm
Length
45.2mm
Series
SUTW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
País de Origem
Japan
Detalhes do produto
SUTW Series, 3 to 6 W, Dual Output
The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).
Standards
UL60950-1, cUL, EN60950-1