Cosel Switching Power Supply, TUHS10F24, 24V dc, 450mA, 10.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Nº de Estoque RS: 192-7488Marca: CoselPart Number: TUHS10F24
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

24V dc

Output Current

450mA

Power Rating

10.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Length

33mm

Width

15mm

Depth

22mm

Efficiency

87 (Typ.)%

Series

TUHS10

Minimum Temperature

-40°C

Weight

25g

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 529,08

R$ 529,08 Each (Sem VAT)

Cosel Switching Power Supply, TUHS10F24, 24V dc, 450mA, 10.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

R$ 529,08

R$ 529,08 Each (Sem VAT)

Cosel Switching Power Supply, TUHS10F24, 24V dc, 450mA, 10.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 529,08
5 - 9R$ 520,80
10 - 24R$ 518,10
25 - 49R$ 514,51
50+R$ 510,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Cosel

Output Voltage

24V dc

Output Current

450mA

Power Rating

10.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Length

33mm

Width

15mm

Depth

22mm

Efficiency

87 (Typ.)%

Series

TUHS10

Minimum Temperature

-40°C

Weight

25g

Maximum Temperature

+85°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more