Cosmo, K1010 B Transistor Output Optocoupler, Through Hole, 4-Pin DIP

Nº de Estoque RS: 173-2229Marca: CosmoPart Number: K1010 B
Ver tudo em Acopladores Ópticos

Documentos Técnicos

Especificações

Brand

Cosmo

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Typical Rise Time

5µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

4µs

Minimum Current Transfer Ratio

60%

Series

K1010B

País de Origem

Taiwan, Province Of China

Detalhes do produto

Transistor Output - Bipolar, Cosmo Electronics

Bipolar transistor output opto-couplers from Cosmo Electronics. Both single and dual through-hole devices are available as well as a single-channel SMT version.

Optocouplers, Cosmo Electronics

Informações de estoque temporariamente indisponíveis.

R$ 8.740,00

R$ 4,37 Each (On a Reel of 2000) (Sem VAT)

Cosmo, K1010 B Transistor Output Optocoupler, Through Hole, 4-Pin DIP

R$ 8.740,00

R$ 4,37 Each (On a Reel of 2000) (Sem VAT)

Cosmo, K1010 B Transistor Output Optocoupler, Through Hole, 4-Pin DIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Cosmo

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Typical Rise Time

5µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

4µs

Minimum Current Transfer Ratio

60%

Series

K1010B

País de Origem

Taiwan, Province Of China

Detalhes do produto

Transistor Output - Bipolar, Cosmo Electronics

Bipolar transistor output opto-couplers from Cosmo Electronics. Both single and dual through-hole devices are available as well as a single-channel SMT version.

Optocouplers, Cosmo Electronics