Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cottam 30mm Steel Wire Brush, For Surface Preparation

Nº de Estoque RS: 822-642Marca: Cottam
brand-logo
Ver tudo em Escova de Arame

Documentos Técnicos

Especificações

Brand

Cottam

Brush Type

Heavy Duty Brush

Application

Surface Preparation

Bristle Material

Steel

Bristle Length

30mm

Brush Depth

280mm

Number of Rows

3

Colour

Blue

País de Origem

United Kingdom

Detalhes do produto

Cottam Wire Brushes

Cottam range of high quality brass and steel wire hand brushes with either 3 or 4 rows of bristles. Wire brushes are essential hand tools for any tradesman, workshop, garage or metal fabrication application for general cleaning and rust removal.

Options include:
822-608 - 3 row steel wire brush, plastic handle
822-614 - 4 row steel wire brush, wooden handle
822-636 - 4 row brass wire brush, plastic handle
822-642 - 3 row stainless steel wire brush, plastic handle
822-658 - 4 row stainless steel wire brush, plastic handle

Informações de estoque temporariamente indisponíveis.

P.O.A.

Cottam 30mm Steel Wire Brush, For Surface Preparation

P.O.A.

Cottam 30mm Steel Wire Brush, For Surface Preparation
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Cottam

Brush Type

Heavy Duty Brush

Application

Surface Preparation

Bristle Material

Steel

Bristle Length

30mm

Brush Depth

280mm

Number of Rows

3

Colour

Blue

País de Origem

United Kingdom

Detalhes do produto

Cottam Wire Brushes

Cottam range of high quality brass and steel wire hand brushes with either 3 or 4 rows of bristles. Wire brushes are essential hand tools for any tradesman, workshop, garage or metal fabrication application for general cleaning and rust removal.

Options include:
822-608 - 3 row steel wire brush, plastic handle
822-614 - 4 row steel wire brush, wooden handle
822-636 - 4 row brass wire brush, plastic handle
822-642 - 3 row stainless steel wire brush, plastic handle
822-658 - 4 row stainless steel wire brush, plastic handle