Documentos Técnicos
Especificações
Brand
Cranford ControlsSupply Voltage
18 → 35 V dc
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
93dB
Series
Combi 32
Bulb Type
LED
Housing Colour
Red
Minimum Decibel
87dB
Maximum Decibel
93dB
Number Of Tones
32
Minimum Temperature
-20°C
Housing Material
Polycarbonate
Maximum Temperature
+70°C
País de Origem
United Kingdom
R$ 1.800,49
R$ 1.800,49 Each (Sem VAT)
1
R$ 1.800,49
R$ 1.800,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Cranford ControlsSupply Voltage
18 → 35 V dc
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
93dB
Series
Combi 32
Bulb Type
LED
Housing Colour
Red
Minimum Decibel
87dB
Maximum Decibel
93dB
Number Of Tones
32
Minimum Temperature
-20°C
Housing Material
Polycarbonate
Maximum Temperature
+70°C
País de Origem
United Kingdom