Cranford Controls Combi 32 Series Surface Mount Electronic Sounder, 15 → 30 V dc, 86 → 106dB at 1 m,

Nº de Estoque RS: 623-6693Marca: Cranford ControlsPart Number: VTB32-DB-WB/BL
brand-logo
Ver tudo em Sirenes Eletrônicas

Documentos Técnicos

Especificações

Supply Voltage

15 → 30 V dc

IP Rating

IP65

Decibels at 1 Metre

86 → 106dB

Current Type

DC

Number Of Tones

32

Mounting Style

Surface Mount

Application Type

Sounder

Minimum Decibel

86dB

Maximum Decibel

106dB

Series

Combi 32

Base Length

93mm

Minimum Temperature

-20°C

Base Width

101.6mm

Maximum Temperature

+70°C

País de Origem

United Kingdom

Detalhes do produto

Vantage Combi 32 Tone - Deep Base

Warning

Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.

Standards

BS5839, EN54

Informações de estoque temporariamente indisponíveis.

R$ 1.763,00

R$ 1.763,00 Each (Sem VAT)

Cranford Controls Combi 32 Series Surface Mount Electronic Sounder, 15 → 30 V dc, 86 → 106dB at 1 m,

R$ 1.763,00

R$ 1.763,00 Each (Sem VAT)

Cranford Controls Combi 32 Series Surface Mount Electronic Sounder, 15 → 30 V dc, 86 → 106dB at 1 m,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

15 → 30 V dc

IP Rating

IP65

Decibels at 1 Metre

86 → 106dB

Current Type

DC

Number Of Tones

32

Mounting Style

Surface Mount

Application Type

Sounder

Minimum Decibel

86dB

Maximum Decibel

106dB

Series

Combi 32

Base Length

93mm

Minimum Temperature

-20°C

Base Width

101.6mm

Maximum Temperature

+70°C

País de Origem

United Kingdom

Detalhes do produto

Vantage Combi 32 Tone - Deep Base

Warning

Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.

Standards

BS5839, EN54