Cree LED4 V Blue LED 5mm Through Hole, C503B-BAN-CZ0A0451

Nº de Estoque RS: 162-4141Marca: Cree LEDPart Number: C503B-BAN-CZ0A0451
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

23500 mcd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

5.8 (Dia.) x 8.8mm

Forward Current

30mA

País de Origem

China

Detalhes do produto

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Cree - Single Colour LEDs

Informações de estoque temporariamente indisponíveis.

R$ 2.225,00

R$ 4,45 Each (In a Bag of 500) (Sem VAT)

Cree LED4 V Blue LED 5mm Through Hole, C503B-BAN-CZ0A0451

R$ 2.225,00

R$ 4,45 Each (In a Bag of 500) (Sem VAT)

Cree LED4 V Blue LED 5mm Through Hole, C503B-BAN-CZ0A0451
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

23500 mcd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

5.8 (Dia.) x 8.8mm

Forward Current

30mA

País de Origem

China

Detalhes do produto

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Cree - Single Colour LEDs