Cree LED2.6 V Red LED 5mm Through Hole, C503B-RCS-CW0Z0AA1

Nº de Estoque RS: 809-1688Marca: Cree LEDPart Number: C503B-RCS-CW0Z0AA1
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

12 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Dome

Dominant Wavelength

630 nm

Lens Colour

Clear

País de Origem

China

Detalhes do produto

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Cree - Single Colour LEDs

Informações de estoque temporariamente indisponíveis.

R$ 164,50

R$ 3,29 Each (In a Pack of 50) (Sem VAT)

Cree LED2.6 V Red LED 5mm Through Hole, C503B-RCS-CW0Z0AA1
Selecione o tipo de embalagem

R$ 164,50

R$ 3,29 Each (In a Pack of 50) (Sem VAT)

Cree LED2.6 V Red LED 5mm Through Hole, C503B-RCS-CW0Z0AA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 200R$ 3,29R$ 164,50
250 - 950R$ 2,98R$ 149,00
1000 - 2450R$ 2,71R$ 135,50
2500+R$ 2,68R$ 134,00

Documentos Técnicos

Especificações

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

12 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Dome

Dominant Wavelength

630 nm

Lens Colour

Clear

País de Origem

China

Detalhes do produto

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Cree - Single Colour LEDs