Documentos Técnicos
Especificações
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
3.6 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
4200 mlm
Lens Shape
Rectangle
Colour Temperature
5500K
País de Origem
China
Detalhes do produto
Cree High Brightness SMD White LEDs
The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat top emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.
Cree - White LEDs
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
25
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
3.6 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
4200 mlm
Lens Shape
Rectangle
Colour Temperature
5500K
País de Origem
China
Detalhes do produto
Cree High Brightness SMD White LEDs
The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat top emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.