Documentos Técnicos
Especificações
Brand
Cree LEDLED Colours
Red
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Luminous Intensity
2.8 cd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
630 nm
Lens Colour
Clear
País de Origem
China
Detalhes do produto
Cree CLM4 Series LEDs
Crees CLM4 series of 1-in-1 SMD LEDs are packaged in the industry standard PLCC4 package. Their high reliability performance allows the CLM4 LEDs to work under a wide range of environmental conditions. This feature also makes the CLM4 series ideal for use under illumination application conditions. Channel letter or general backlighting and illumination applications are ideal for the CLM4 due to its wide viewing angle. The flat top emitting surface allows these LEDs to pair well with light pipes.
Cree - Single Colour LEDs
R$ 180,50
R$ 3,61 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 180,50
R$ 3,61 Each (In a Pack of 50) (Sem VAT)
Padrão
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Cree LEDLED Colours
Red
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Luminous Intensity
2.8 cd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
630 nm
Lens Colour
Clear
País de Origem
China
Detalhes do produto
Cree CLM4 Series LEDs
Crees CLM4 series of 1-in-1 SMD LEDs are packaged in the industry standard PLCC4 package. Their high reliability performance allows the CLM4 LEDs to work under a wide range of environmental conditions. This feature also makes the CLM4 series ideal for use under illumination application conditions. Channel letter or general backlighting and illumination applications are ideal for the CLM4 due to its wide viewing angle. The flat top emitting surface allows these LEDs to pair well with light pipes.