Cree LED2.6 V, 4 V RGB LED PLCC 6 SMD, CLP6C-FKB-CK1P1G1BB7R3R3

Nº de Estoque RS: 667-5483Marca: Cree LEDPart Number: CLP6C-FKB-CK1P1G1BB7R3R3
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

RGB

LED Colour(s)

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.6 V, 4 V

Luminous Intensity

560 mcd, 1120 mcd, 2240 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

480 / 540 / 624 nm

Dimensions

6 x 5 x 2.5mm

Lens Colour

Clear

Detalhes do produto

Cree CLP6 Series LEDs

The CLP6 series of SMD LEDs, from Cree, are packaged in the industry standard PLCC6 package. These LEDs have high reliability and are designed to work under a wide range of environmental conditions. This high reliability feature of the CLP6 series makes them ideally suited to be used under illumination application conditions. Possible applications include channel letter or general backlighting and illumination applications. The flat top emitting surface allows for the CLP6 LEDs to be combined easily with light pipes.

Visible Light LEDs, Cree Inc

Informações de estoque temporariamente indisponíveis.

R$ 61,00

R$ 12,20 Each (In a Pack of 5) (Sem VAT)

Cree LED2.6 V, 4 V RGB LED PLCC 6 SMD, CLP6C-FKB-CK1P1G1BB7R3R3
Selecione o tipo de embalagem

R$ 61,00

R$ 12,20 Each (In a Pack of 5) (Sem VAT)

Cree LED2.6 V, 4 V RGB LED PLCC 6 SMD, CLP6C-FKB-CK1P1G1BB7R3R3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 40R$ 12,20R$ 61,00
45 - 220R$ 11,62R$ 58,10
225 - 445R$ 10,43R$ 52,15
450+R$ 10,08R$ 50,40

Documentos Técnicos

Especificações

LED Colours

RGB

LED Colour(s)

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.6 V, 4 V

Luminous Intensity

560 mcd, 1120 mcd, 2240 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

480 / 540 / 624 nm

Dimensions

6 x 5 x 2.5mm

Lens Colour

Clear

Detalhes do produto

Cree CLP6 Series LEDs

The CLP6 series of SMD LEDs, from Cree, are packaged in the industry standard PLCC6 package. These LEDs have high reliability and are designed to work under a wide range of environmental conditions. This high reliability feature of the CLP6 series makes them ideally suited to be used under illumination application conditions. Possible applications include channel letter or general backlighting and illumination applications. The flat top emitting surface allows for the CLP6 LEDs to be combined easily with light pipes.

Visible Light LEDs, Cree Inc