Cree LED2.6 V, 3.4 V, 3.8 V RGB LED PLCC 6 SMD, CLY6D-FKC-CK1N1D1BB7D3D3

Nº de Estoque RS: 123-8687Marca: Cree LEDPart Number: CLY6D-FKC-CK1N1D1BB7D3D3
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V, 3.4 V, 3.8 V

Luminous Intensity

355 mcd, 1120 mcd, 1800 mcd

Number of Pins

6

Lens Shape

Square

Dominant Wavelength

480 nm, 540 nm, 624 nm

Forward Current

20 mA, 35 mA, 50 mA

Dimensions

2.8 x 2.8 x 2.5mm

País de Origem

China

Detalhes do produto

Cree High Brightness SMD Full Colour LEDs

The Cree High Brightness SMD Full Colour LEDs are available in 3-in-1 industry standard packages (PLCC4 and PLCC6). These high-performance tricolour LEDs are designed to within a wide variety of applications including full colour video screens, decorative lighting and amusement. The high brightness full colour LEDs are available in black face and black body options. Cree PLCC tricolour LEDs offer high intensity light output and a wide viewing angle, making the LEDs ideal for outdoor signage applications.

Visible Light LEDs, Cree Inc

Informações de estoque temporariamente indisponíveis.

R$ 169,00

R$ 8,45 Each (In a Pack of 20) (Sem VAT)

Cree LED2.6 V, 3.4 V, 3.8 V RGB LED PLCC 6 SMD, CLY6D-FKC-CK1N1D1BB7D3D3
Selecione o tipo de embalagem

R$ 169,00

R$ 8,45 Each (In a Pack of 20) (Sem VAT)

Cree LED2.6 V, 3.4 V, 3.8 V RGB LED PLCC 6 SMD, CLY6D-FKC-CK1N1D1BB7D3D3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
20 - 80R$ 8,45R$ 169,00
100 - 380R$ 7,78R$ 155,60
400 - 980R$ 7,51R$ 150,20
1000+R$ 7,25R$ 145,00

Documentos Técnicos

Especificações

LED Colours

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V, 3.4 V, 3.8 V

Luminous Intensity

355 mcd, 1120 mcd, 1800 mcd

Number of Pins

6

Lens Shape

Square

Dominant Wavelength

480 nm, 540 nm, 624 nm

Forward Current

20 mA, 35 mA, 50 mA

Dimensions

2.8 x 2.8 x 2.5mm

País de Origem

China

Detalhes do produto

Cree High Brightness SMD Full Colour LEDs

The Cree High Brightness SMD Full Colour LEDs are available in 3-in-1 industry standard packages (PLCC4 and PLCC6). These high-performance tricolour LEDs are designed to within a wide variety of applications including full colour video screens, decorative lighting and amusement. The high brightness full colour LEDs are available in black face and black body options. Cree PLCC tricolour LEDs offer high intensity light output and a wide viewing angle, making the LEDs ideal for outdoor signage applications.

Visible Light LEDs, Cree Inc