Cree LED2.6 V, 3.4 V, 3.8 V RGB LED PLCC 6 SMD, CLY6D-FKC-CK1N1D1BB7D3D3

Nº de Estoque RS: 162-4164Marca: Cree LEDPart Number: CLY6D-FKC-CK1N1D1BB7D3D3
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V, 3.4 V, 3.8 V

Luminous Intensity

355 mcd, 1120 mcd, 1800 mcd

Number of Pins

6

Lens Shape

Square

Dominant Wavelength

480 nm, 540 nm, 624 nm

Dimensions

2.8 x 2.8 x 2.5mm

Forward Current

20 mA, 35 mA, 50 mA

País de Origem

China

Detalhes do produto

Cree High Brightness SMD Full Colour LEDs

The Cree High Brightness SMD Full Colour LEDs are available in 3-in-1 industry standard packages (PLCC4 and PLCC6). These high-performance tricolour LEDs are designed to within a wide variety of applications including full colour video screens, decorative lighting and amusement. The high brightness full colour LEDs are available in black face and black body options. Cree PLCC tricolour LEDs offer high intensity light output and a wide viewing angle, making the LEDs ideal for outdoor signage applications.

Visible Light LEDs, Cree Inc

Informações de estoque temporariamente indisponíveis.

R$ 39.130,00

R$ 6,02 Each (On a Reel of 6500) (Sem VAT)

Cree LED2.6 V, 3.4 V, 3.8 V RGB LED PLCC 6 SMD, CLY6D-FKC-CK1N1D1BB7D3D3

R$ 39.130,00

R$ 6,02 Each (On a Reel of 6500) (Sem VAT)

Cree LED2.6 V, 3.4 V, 3.8 V RGB LED PLCC 6 SMD, CLY6D-FKC-CK1N1D1BB7D3D3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

LED Colours

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V, 3.4 V, 3.8 V

Luminous Intensity

355 mcd, 1120 mcd, 1800 mcd

Number of Pins

6

Lens Shape

Square

Dominant Wavelength

480 nm, 540 nm, 624 nm

Dimensions

2.8 x 2.8 x 2.5mm

Forward Current

20 mA, 35 mA, 50 mA

País de Origem

China

Detalhes do produto

Cree High Brightness SMD Full Colour LEDs

The Cree High Brightness SMD Full Colour LEDs are available in 3-in-1 industry standard packages (PLCC4 and PLCC6). These high-performance tricolour LEDs are designed to within a wide variety of applications including full colour video screens, decorative lighting and amusement. The high brightness full colour LEDs are available in black face and black body options. Cree PLCC tricolour LEDs offer high intensity light output and a wide viewing angle, making the LEDs ideal for outdoor signage applications.

Visible Light LEDs, Cree Inc