Cree LED CXA1512-0000-000N00K427H, XLamp CXA1512 White CoB LED, 2700K

Nº de Estoque RS: 177-7283Marca: Cree LEDPart Number: CXA1512-0000-000N00K427H
brand-logo
Ver tudo em COB LEDs

Documentos Técnicos

Especificações

Colour Temperature

2700K

Radiant Flux

24000mW

Series

XLamp CXA1512

Viewing Angle

115 °

LED Colours

White

LED Colour(s)

White

Forward Voltage

36 V

Forward Current

600mA

Dimensions

15.85 x 15.85 x 1.7mm

País de Origem

China

Detalhes do produto

Cree XLamp CXA1512 Series LED Arrays

The Cree XLamp CXA1512 LED array falls into a family of high-flux multi-die arrays within a small, easy to use platform. The CXA1512 devices use lighting class reliability and deliver high lumen output and high efficacy within a single package; this eliminates any requirement for reflow soldering. A small, uniform emitting surface of just 9mm allows for both directional and non-directional lighting applications, for example lamp retrofit and luminaire designs. Alternative applications include GU10 LED bulbs and commercial downlights. The CXA1512 LED arrays are available in 2 step and 4 step colour consistency.

Informações de estoque temporariamente indisponíveis.

R$ 6.067,00

R$ 60,67 Each (In a Tray of 100) (Sem VAT)

Cree LED CXA1512-0000-000N00K427H, XLamp CXA1512 White CoB LED, 2700K

R$ 6.067,00

R$ 60,67 Each (In a Tray of 100) (Sem VAT)

Cree LED CXA1512-0000-000N00K427H, XLamp CXA1512 White CoB LED, 2700K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour Temperature

2700K

Radiant Flux

24000mW

Series

XLamp CXA1512

Viewing Angle

115 °

LED Colours

White

LED Colour(s)

White

Forward Voltage

36 V

Forward Current

600mA

Dimensions

15.85 x 15.85 x 1.7mm

País de Origem

China

Detalhes do produto

Cree XLamp CXA1512 Series LED Arrays

The Cree XLamp CXA1512 LED array falls into a family of high-flux multi-die arrays within a small, easy to use platform. The CXA1512 devices use lighting class reliability and deliver high lumen output and high efficacy within a single package; this eliminates any requirement for reflow soldering. A small, uniform emitting surface of just 9mm allows for both directional and non-directional lighting applications, for example lamp retrofit and luminaire designs. Alternative applications include GU10 LED bulbs and commercial downlights. The CXA1512 LED arrays are available in 2 step and 4 step colour consistency.