Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-0000T5051

Nº de Estoque RS: 787-7138Marca: Cree LEDPart Number: XMLBWT-00-0000-0000T5051
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

13000mW

Number of Pins

2

Luminous Flux

260 lm

Lens Shape

Round

Colour Temperature

6200K

Series

XLamp XM-L2

Lens Colour

Clear

Dimensions

5 x 5 x 3mm

País de Origem

China

Detalhes do produto

Cree XLamp XM-L2 LEDs

The Cree XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.

Cree - White LEDs

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 63,08

R$ 63,08 Each (Sem VAT)

Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-0000T5051
Selecione o tipo de embalagem

R$ 63,08

R$ 63,08 Each (Sem VAT)

Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-0000T5051
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 63,08
10 - 49R$ 60,84
50 - 99R$ 59,77
100 - 199R$ 55,55
200+R$ 51,70
Você pode estar interessado em

Documentos Técnicos

Especificações

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

13000mW

Number of Pins

2

Luminous Flux

260 lm

Lens Shape

Round

Colour Temperature

6200K

Series

XLamp XM-L2

Lens Colour

Clear

Dimensions

5 x 5 x 3mm

País de Origem

China

Detalhes do produto

Cree XLamp XM-L2 LEDs

The Cree XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.

Cree - White LEDs

Você pode estar interessado em