Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Cree LED3.3 V Green LED 3535 SMD, XLamp XP-E XPEGRN-L1-0000-00C01

Nº de Estoque RS: 162-6828Marca: Cree LEDPart Number: XPEGRN-L1-0000-00C01
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

Green

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

3500mW

Number of Pins

2

Luminous Flux

100 lm

Lens Shape

Square

Dominant Wavelength

535 nm

Series

XLamp XP-E

Lens Colour

Clear

PRICED TO CLEAR

Yes

País de Origem

China

Detalhes do produto

Cree XLamp XP-E Series LEDs

The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.

Visible Light LEDs, Cree Inc

Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 1000) (Sem VAT)

Cree LED3.3 V Green LED 3535 SMD, XLamp XP-E XPEGRN-L1-0000-00C01

P.O.A.

Each (On a Reel of 1000) (Sem VAT)

Cree LED3.3 V Green LED 3535 SMD, XLamp XP-E XPEGRN-L1-0000-00C01
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

LED Colours

Green

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

3500mW

Number of Pins

2

Luminous Flux

100 lm

Lens Shape

Square

Dominant Wavelength

535 nm

Series

XLamp XP-E

Lens Colour

Clear

PRICED TO CLEAR

Yes

País de Origem

China

Detalhes do produto

Cree XLamp XP-E Series LEDs

The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.

Visible Light LEDs, Cree Inc