Crescent Driver Bit Set 64 Pieces, Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx, Triwing

Nº de Estoque RS: 713-8931Marca: CrescentPart Number: CBK64EU
brand-logo
Ver tudo em Screwdriver Bit Sets

Documentos Técnicos

Especificações

Head Type

Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx, Triwing

Type

Driver Bit Set

Size

Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PH4, PZ1, PZ2, PZ3, PZ4, T8, T10, T15, T20, T25, T27, T30, T40, TW1, TW2, TW3

Number of Pieces

64

Material

Chrome Vanadium Steel

País de Origem

Taiwan, Province Of China

Detalhes do produto

64 Piece Mixed Bit Set

The set of professional 64 screwdriver bits set from Cooper Tools features robust bits designed for power and endurance. Cooper Tools bits have been manufactured from a premium quality chrome-vanadium steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy plastic case.

Features and Benefits:
• 62 bits to accommodate any application
• Supplied with an easy to carry in a pocket or toolbox compact case
• Premium quality steel for exceptional strength and durability
• Supplied with a quick-release 1/4" bit holder and socket adapter

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 614,96

R$ 614,96 Each (Sem VAT)

Crescent Driver Bit Set 64 Pieces, Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx, Triwing

R$ 614,96

R$ 614,96 Each (Sem VAT)

Crescent Driver Bit Set 64 Pieces, Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx, Triwing
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Head Type

Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx, Triwing

Type

Driver Bit Set

Size

Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PH4, PZ1, PZ2, PZ3, PZ4, T8, T10, T15, T20, T25, T27, T30, T40, TW1, TW2, TW3

Number of Pieces

64

Material

Chrome Vanadium Steel

País de Origem

Taiwan, Province Of China

Detalhes do produto

64 Piece Mixed Bit Set

The set of professional 64 screwdriver bits set from Cooper Tools features robust bits designed for power and endurance. Cooper Tools bits have been manufactured from a premium quality chrome-vanadium steel for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy plastic case.

Features and Benefits:
• 62 bits to accommodate any application
• Supplied with an easy to carry in a pocket or toolbox compact case
• Premium quality steel for exceptional strength and durability
• Supplied with a quick-release 1/4" bit holder and socket adapter

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

Você pode estar interessado em